Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$27.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoST-102B
Newark Part No.88W3786
Technical Datasheet
Socket Tester TypeGFI Receptacle
Power Consumption300mW
Frequency Min-
Frequency Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The ST-102B is a Receptacle Tester with GFCI and black button actuator. It can easily checks and confirms proper wiring of electrical receptacles. It has Red LED, three lights, incandescent indicator lamps.
- Test GFCI breakers for proper wiring and operation
- Easy to read light indicators show common wiring problems
- Confirm GFCI socket is wired for protection
- GFCI circuit trips to confirm tester is working
Applications
Test & Measurement, Industrial
Technical Specifications
Socket Tester Type
GFI Receptacle
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
300mW
Frequency Max
-
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
