Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoSOLAR-100.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC3800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $485.000 |
Price for:Each
Minimum: 1
Multiple: 1
$485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoSOLAR-100.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC3800
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy %5%
External Height132mm
External Width60mm
External Depth38mm
Product Range-
SVHCTo Be Advised
Product Overview
SOLAR-100 solar power meter optimize the placement of solar systems and verify window efficiency. The SOLAR-100 measures solar output that is used to calculate overall energy, efficiency and placement of solar systems.
- Measures the solar power and transmission up to 2000 W/m2, 634BTU / (ft2xh)
- Power mode – measurement of the power per unit area of incident solar radiation
- Transmission mode – calculates the solar power transmission percentage of the material
- Convenient to read display with remote sensor technology
- Selectable measurement units either W/m2 or BTU / ( ft2 x h)
- Data hold
- Max/min functions to identify locations with maximum or minimum power
- 1 X 9V alkaline battery (NE DA 1604A, IE C 6LR61) included
Contents
SOLAR-100, Battery (installed), Carrying case.
Technical Specifications
Measurement Max
-
Accuracy %
5%
External Width
60mm
Product Range
-
Resolution (lx)
-
External Height
132mm
External Depth
38mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
