
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $365.490 |
Product Information
Product Overview
The Amprobe SM-10-A Sound Meter has been designed to check compliance with safety regulations and perform acoustic analysis by safety engineers, health, industrial and safety offices as well as quality control. They use two different weighting filters required by the IEC651 and ANSI S1.4 Type 2 for audio filtering. The A weighting is for general noise sound level and the C weighting is for measuring sound level of acoustic material control in various environments (ie 94dB 1 kHz etc.)
- A and C weightings for checking compliance with safety regulations as well as acoustic analysis
- Measuring ranges: A weighting 30 ~130dB C weighting 35~130dB
- Frequency range: 31.5Hz~8KHz
- Display with 0.1dB steps on a 4 digits LCD
- Slow (1 sec) and fast (125ms) response settings to check peak and average noise levels
- Max/min recording
- Data Hold to freeze reading on digital display
- CE, designed to meet IEC651 type2, ANSI S1.4 type2
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Carrying case, users manual & battery(installed).
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
30dB
1.5dB
5°C
-
130dB
0.1dB
40°C
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
