Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $460.990 |
Price for:Each
Minimum: 1
Multiple: 1
$460.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoRLD-1Copy
Newark Part No.54R6200
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max40°C
Humidity Range0% to 80% Relative Humidity
Product Range-
SVHCTo Be Advised
Product Overview
Troubleshoot air conditioning systems quickly and accurately with Amprobe RLD-1 Refrigerant Leak Detector. State of the art technology assures precise, unambiguous readings, and makes leak detection across a wide variety of refrigerants easy and quick.
- Precisely pinpoints a place of the leaks of the refrigerant in air-conditioning systems
- Sensor detects halogenated refrigerants such as R-134a, R-404A, R-407C, R-410A, R-22, Freon, etc.
- Suction pump provides instant response and quick sensor clearing
- Microprocessor controlled semiconductor gas sensor & advanced digital signal processing
- Clear leak indication with audio and tri-color visual LED display
- High-medium-low leak sensitivity selector
- Low battery indication
- Carrying case included
- 15.5 (40 CM) flexible stainless probe
- Reference leak source included
- Ambient concentration reset
- Long-life, DC brushless fan
- Automatic zero and background compensation
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Batteries (installed), users manual, carrying case, leak check bottle & AC adapter.
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
40°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
0% to 80% Relative Humidity
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
