Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoLM-200LED.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82Y9665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $252.000 |
Price for:Each
Minimum: 1
Multiple: 1
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LM-200 LED light meter is a professional tester specifically designed to accurately measure light output of the LED light sources for all visible light ranges.
- Lux or footcandle user selectable measurement units
- Measuring range of 200,000lux or 20,000foot candles
- Data hold to freeze reading on the digital display
- Max hold to capture highest light measurement
- Measuring lights source include all visible ranges
- Spectral response close to CIE luminous spectral efficiency
- Angled light cosine correction
- Extended length of wire for light sensor approximately 5 feet (1.5 m)
- Includes protective sensor cap
- Large, 3-1/2 digit display
Contents
1 x LM-200LED LED light meter, 1 x 9 volt battery, 1 x Users Manual, 1 x Carrying case.
Technical Specifications
Measurement Max
40000lx
Accuracy %
3%
External Width
63mm
Product Range
-
Resolution (lx)
-
External Height
38mm
External Depth
130mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
