Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | LCR55A.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 56AC3981 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.000 |
Price for:Each
Minimum: 1
Multiple: 1
$478.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | LCR55A.Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 56AC3981 |
| Technical Datasheet | |
| LCR Type | Hand Held |
| Test Frequency Max | - |
| Inductance Measure Max | 200H |
| Capacitance Measure Max | 200µF |
| Resistance Measure Max | 20Mohm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
LCR55A Capacitance Tester is an ultimate electronic component verifier measures inductance, capacitance, resistance, transistors, diodes and microwave diodes.
- Plug-in test slots and test leads with threaded alligator clips
- 3-1/2 digit LCD display
- Data hold and max hold
- “Zero adjust” pot for Ohms
- Low battery indication
- Auto-power off
- Powered by standard 9 V transistor battery
Contents
LCR55A, Test leads with alligator clips, Battery (installed).
Technical Specifications
| LCR Type | Hand Held |
|---|---|
| Inductance Measure Max | 200H |
| Resistance Measure Max | 20Mohm |
| SVHC | To Be Advised |
| Test Frequency Max | - |
|---|---|
| Capacitance Measure Max | 200µF |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
