Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | BAT-500.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 48AC8944 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,845.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | BAT-500.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 48AC8944 |
| Technical Datasheet | |
| Battery Technologies Supported | - |
| Voltage Measuring Range DC | 4V to 40V |
| External Height | 250mm |
| External Width | 100mm |
| External Depth | 45mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Battery capacity tester, tests battery capacity to calculate its true life
- Quick and accurate battery testing without taking the batteries off line
- Works with most batteries, compact storage batteries, alkaline and lead-acid up to 500Ah
- Resistance measurement up to 40 ohms and voltage up to 40V
- Tests are performed without shutting down a battery
- Simultaneously measure battery resistance and voltage
- Comparator function to quickly access conditions as pass, warning or fail
- 99 memory locations to store results with read function
- Compact and lightweight
- RS232 PC Interface to download testing results to a PC for trending/life cycle analysis
Contents
Tester. Instruction manual, Batteries, Test probe, Software, RS232 cable.
Technical Specifications
| Battery Technologies Supported | - |
|---|---|
| External Height | 250mm |
| External Depth | 45mm |
| SVHC | To Be Advised |
| Voltage Measuring Range DC | 4V to 40V |
|---|---|
| External Width | 100mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
