Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMB-110Copy
Newark Part No.47T1937
Technical Datasheet
Wire Connection-
Resistance Measurement Range0ohm to 1Tohm
Resolution (ohm)-
Test Current5mA
Accuracy-
External Height16cm
External Width36cm
External Depth13cm
Weight5.5kg
Product Range-
SVHCTo Be Advised
Product Overview
Eliminate downtime, predict the lifetime of equipment and reduce safety hazards with the Amprobe AMB-110 Insulation Resistance Tester that tests voltage and step voltage to 10,000 V. You can accurately test cables, transformers, motors, surge arrestors and generators in noisy environments such as high voltage switchyards. It also boasts built-in noise rejection filters and shielded test leads to provide high EMI immunity.
- Test insulation of wires, cables, transformers, motors, surge arrestors and generators
- Selectable testing voltages - one testing instrument for low and high voltage systems
- Insulation resistance measurement up to 10TΩ
- Step voltage test
- All parameters can be measured and displayed in one single measurement
- High charging capacity
- High EM (noise) immunity
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Test lead, large jaw alligator clips, batteries, users manual, carrying case, software, RS-232 cable, USB cable.
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
-
External Width
36cm
Weight
5.5kg
SVHC
To Be Advised
Resistance Measurement Range
0ohm to 1Tohm
Test Current
5mA
External Height
16cm
External Depth
13cm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
