Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part No38XR-A
Newark Part No.29M6231
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count10000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCTo Be Advised
Product Overview
Amprobe 38XR-A, a true-rms digital multimeter with optical PC interface for engineers designing and troubleshooting industrial automation and control systems.
- Bright blue backlight, True-rms with optical PC interface
- 10 Amps AC/DC, fully safety fused
- Continuity beeper
- Min/max, average, relative, peak, and data hold
- Auto power off to save battery life
- Separate door for easy battery and fuse access
- Auto ranging; display: 4-3/4 digit LCD, 10,000 counts with 41-segment analogue bar graph
- Display update rate: 2/sec, nominal
- Power battery: 9 V NEDA 1604, JIS 006P, IEC 6F22
- Input lead warning
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Carrying case, Magne-Grip™ holder with hanging strap, users manual, test leads, type-K thermocouple.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
4.75
Display Count
10000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
