Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.990 |
Price for:Each
Minimum: 1
Multiple: 1
$265.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part No33XR-A
Newark Part No.29M6226
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count3999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max4Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
Amprobe 33XR-A is a manual ranging digital multimeter with temperature and capacitance for field service technicians.
- Min/max, relative, peak and data hold
- Auto power off to save battery life
- Separate door for easy battery and fuse access
- Magne-Grip™ Holster with magnetic hanging strap
- Display: 3-3/4 digit LCD, 3999 counts with 41-segment analogue bar graph
- Display update rate: 2/sec, nominal
- Analogue bar graph
- Overrange indication
- Input warning tone when test leads are in wrong jack
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Magne-Grip™ holder with magnetic hanging strap, users manual, type-K thermocouple, batteries(installed), test leads.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.75
Display Count
3999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
4Mohm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate