Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821110A1R100CEU
Newark Part No.45W6510
Your Part Number
Technical Datasheet
2,288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.604 |
| 25+ | $0.561 |
| 50+ | $0.518 |
| 100+ | $0.498 |
| 250+ | $0.468 |
| 500+ | $0.438 |
| 1000+ | $0.386 |
Price for:Each
Minimum: 10
Multiple: 10
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821110A1R100CEU
Newark Part No.45W6510
Technical Datasheet
Connector SystemsWire-to-Board
No. of Rows2Rows
No. of Contacts10Contacts
Connector ShroudShrouded
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
10Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Rows
2Rows
Connector Shroud
Shrouded
Technical Docs (1)
Alternatives for T821110A1R100CEU
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate