Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC24300-0
Newark Part No.46W1745
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.830 |
| 25+ | $3.640 |
| 50+ | $3.400 |
| 100+ | $3.210 |
| 250+ | $2.960 |
| 500+ | $2.900 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC24300-0
Newark Part No.46W1745
Technical Datasheet
No. of Positions24Positions
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
24Positions
Cable Length - Metric
300mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Cable Length - Imperial
11.811"
Connector Pitch
2.54mm
Cable Assembly Type
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate