Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRN10059XY
Newark Part No.26R2564
Product RangeMIL-C 26482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.070 |
| 5+ | $40.710 |
| 10+ | $38.940 |
| 25+ | $36.760 |
| 50+ | $34.390 |
| 100+ | $33.990 |
| 250+ | $33.600 |
Price for:Each
Minimum: 1
Multiple: 1
$44.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRN10059XY
Newark Part No.26R2564
Product RangeMIL-C 26482
Accessory TypeBand Lock Adapter
For Use WithMIL-C 26482 Connectors
Connector Shell Size10
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMIL-C 26482
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Band Lock Adapter
Connector Shell Size
10
Connector Body Material
Aluminium Body
SVHC
No SVHC (15-Jun-2015)
For Use With
MIL-C 26482 Connectors
Cable Exit Angle
180°
Product Range
MIL-C 26482
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate