Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX3FB
Newark Part No.23AC1139
Product RangeAX Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAX3FB
Newark Part No.23AC1139
Product RangeAX Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeAX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (15-Jan-2018)
Gender
Jack
Contact Plating
Tin Plated Contacts
Product Range
AX Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate