Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-11-00-00-10-AA-10
Newark Part No.63W3541
Product Range5003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.020 |
| 5+ | $91.260 |
| 10+ | $87.150 |
| 25+ | $82.130 |
| 50+ | $76.660 |
| 100+ | $75.750 |
| 250+ | $74.830 |
Price for:Each
Minimum: 1
Multiple: 1
$99.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5003-11-00-00-10-AA-10
Newark Part No.63W3541
Product Range5003
Technical Datasheet
Connector Shell Size11
Cable Diameter Max8.05mm
Strain Relief Material-
Product Range5003
For Use With-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Shell Size
11
Strain Relief Material
-
For Use With
-
Cable Diameter Max
8.05mm
Product Range
5003
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
