Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJS-MV-3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 23AC1111 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.600 |
| 25+ | $1.480 |
| 50+ | $1.380 |
| 100+ | $1.290 |
| 250+ | $1.230 |
| 500+ | $1.160 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AUDIO |
|---|---|
| Manufacturer Part No | ACJS-MV-3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 23AC1111 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Jack |
| Pin Diameter | - |
| Connector Mounting | Panel Mount |
| Contact Plating | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Product Range | M Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The ACJS-MV-3 from Amphenol is a M series (single) 1/4″ phone stereo (3) jack. The standard heavy duty contact provides excellent signal performance and the rugged designs excel in professional audio applications.
- Switching contacts, metal bore, metal nut and metal thread
- Vertical PCB mounting
- Flammability rating of insulating plastics is UL94V-0
- Current carrying capacity is 10A(depends on mating connector, cable), contact resistance is ≤10mohm
- Insulation resistance (initial) is <gt/>2Gohm
- Operating temperature range from -25°C to +70°C (-13°F to +158°F), protection class is IP40
- 1000 mating cycles
- Nylon PA66 30% glass filled connector shell
Applications
Audio
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | - |
| Contact Plating | - |
| Product Range | M Series |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for ACJS-MV-3
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
