Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLT6FGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2438
Product RangeVLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,458.210 |
| 5+ | $1,361.640 |
| 10+ | $1,303.700 |
| 25+ | $1,265.070 |
| 50+ | $1,207.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1,458.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLT6FGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95AC2438
Product RangeVLT Series
Technical Datasheet
No. of Ways6
Current Rating-
IP RatingIP66
Product RangeVLT Series
SVHCTo Be Advised
Product Overview
VLT6FG is a VLT 6-channel switchable termination box for triaxial accelerometers.
- 6 position dial switch, differential switching
- Fiberglass enclosure
- NEMA4/4X/IP66 rating for industrial environments
- Cable grips input fittings
- 5-pin M12 output connector
Technical Specifications
No. of Ways
6
IP Rating
IP66
SVHC
To Be Advised
Current Rating
-
Product Range
VLT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
