Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLS08BF-G-N-S
Newark Part No.95AC2419
Product RangeVibraLINK VLS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,231.140 |
| 5+ | $1,138.230 |
| 10+ | $1,084.020 |
| 25+ | $1,053.050 |
| 50+ | $991.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,231.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLS08BF-G-N-S
Newark Part No.95AC2419
Product RangeVibraLINK VLS Series
Technical Datasheet
No. of Ways8
Current Rating-
IP RatingIP66
Product RangeVibraLINK VLS Series
SVHCTo Be Advised
Product Overview
VLS08BF-G-N-S is a VibraLINK VLS series switchable junction box. It features a data-ready LED indicating that sensor BOV levels have stabilized, minimizing data collection time and helping ensure reliability.
- 8 channel switchbox
- Fiberglass 10x8x4 enclosure with screw terminals
- Standard cable grip output
- NEMA4/4X/IP66 rating for industrial environments
- Manufactured in an approved ISO 9001 facility
- Data ready light for efficient data collect
Technical Specifications
No. of Ways
8
IP Rating
IP66
SVHC
To Be Advised
Current Rating
-
Product Range
VibraLINK VLS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate