Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLL06BF-G-N-SCopy
Newark Part No.95AC2414
Product RangeVibraLINK Lite VLL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $843.820 |
| 5+ | $780.130 |
| 10+ | $742.980 |
| 25+ | $721.760 |
| 50+ | $679.300 |
Price for:Each
Minimum: 1
Multiple: 1
$843.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoVLL06BF-G-N-SCopy
Newark Part No.95AC2414
Product RangeVibraLINK Lite VLL Series
Technical Datasheet
No. of Ways6
Current Rating-
IP RatingIP66
Product RangeVibraLINK Lite VLL Series
SVHCTo Be Advised
Product Overview
VLL06BF-G-N-S is a VibraLINK Lite VLL series switchable junction box. It is a cost-effective solution where simplicity of design fulfills your requirements.
- 6 channel switchbox
- Fiberglass 10x8x4 enclosure with screw terminals
- Cable grip interface
- BNC connector for compatibility with data collector
- Supports all IEPE sensors
- Manufactured in an approved ISO 9001 facility
Technical Specifications
No. of Ways
6
IP Rating
IP66
SVHC
To Be Advised
Current Rating
-
Product Range
VibraLINK Lite VLL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
