Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | VLD06BF-G-N-SCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC2400 |
| Product Range | VibraLINK VLD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,028.340 |
| 5+ | $1,005.120 |
| 10+ | $985.020 |
| 25+ | $964.920 |
| 50+ | $944.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1,028.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | VLD06BF-G-N-SCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC2400 |
| Product Range | VibraLINK VLD Series |
| Technical Datasheet | |
| No. of Ways | 6 |
| Current Rating | - |
| IP Rating | IP66 |
| Product Range | VibraLINK VLD Series |
| SVHC | To Be Advised |
Product Overview
VLD06BF-G-N-S is a VibraLINK VLD series dual output switchable junction box. It features an industry-first data ready light indicating that sensor BOV levels have stabilized, minimizing data collection time and helping ensure reliable data.
- 6 channel switchbox
- Fiberglass 10x8x4 enclosure with screw terminals
- Standard cable grip output
- NEMA4/4X/IP66 rating for industrial environments
- Manufactured in an approved ISO 9001 facility
- Data ready light for efficient data collect
- 3 pin, MIL-C-5015 style output
Technical Specifications
| No. of Ways | 6 |
|---|---|
| IP Rating | IP66 |
| SVHC | To Be Advised |
| Current Rating | - |
|---|---|
| Product Range | VibraLINK VLD Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
