Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | VDS130Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 09AN9864 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,845.700 |
| 5+ | $2,788.790 |
| 10+ | $2,731.870 |
| 25+ | $2,674.960 |
| 50+ | $2,618.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2,845.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | VDS130Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 09AN9864 |
| Technical Datasheet | |
| Signal Conditioner Input | IEPE |
| Signal Conditioner Output | MQTT Digital |
| No. of Output Channels | - |
| Accuracy % | - |
| Output Accuracy | - |
| Supply Voltage | - |
| No. of Channels | 4 Channel |
| Signal Conditioner Mounting | DIN Rail |
| Isolation Input | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Signal Conditioner Input | IEPE |
|---|---|
| No. of Output Channels | - |
| Output Accuracy | - |
| No. of Channels | 4 Channel |
| Isolation Input | - |
| SVHC | To Be Advised |
| Signal Conditioner Output | MQTT Digital |
|---|---|
| Accuracy % | - |
| Supply Voltage | - |
| Signal Conditioner Mounting | DIN Rail |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
