Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.490 |
| 5+ | $168.520 |
| 10+ | $160.610 |
| 25+ | $156.080 |
| 50+ | $149.300 |
| 100+ | $144.770 |
Price for:Each
Minimum: 1
Multiple: 1
$185.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSF24
Newark Part No.95AC2157
Technical Datasheet
For Use WithVibration Sensors
SVHCTo Be Advised
Product Overview
SF24 is a 1/4-28 to M8-1.25 isolating accelerometer mounting pad. Wilcoxon’s SF2X series accelerometer mounting bases electrically isolate the sensor from the case of the machine, providing protection from up to 1,500volts of electricity. The isolators are corrosion resistant and can withstand temperatures up to 180°C. The sensor is protected against high voltage, static electricity build-up, ESD shocks and grounding issues such as poor ground bonding, ground loops or different ground potential. Ensure all contaminants are removed from isolation material to avoid conduction, and use a thin, rigid layer of adhesive.
- Stainless steel construction
- Accepts all 1/4-28 compatible sensors
- Innovative dual lead thread design
- Upgrades 1/4-28 stud installations
- 1,500V isolation
- Thread size #1 - 1/4-28, thread size #2 - 1/4-28
- 0.94inch diameter, 1.125inch height
- 24 in-lb mounting torque
Technical Specifications
For Use With
Vibration Sensors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate