Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoREF2510
Newark Part No.95AC2104
Product RangeReferenceMate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,731.500 |
| 5+ | $4,128.150 |
| 10+ | $4,032.890 |
| 25+ | $3,969.380 |
| 50+ | $3,905.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4,731.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoREF2510
Newark Part No.95AC2104
Product RangeReferenceMate Series
Sensitivity-
Frequency Range159.2Hz
Sampling Rate-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Product RangeReferenceMate Series
SVHCTo Be Advised
Product Overview
REF2510 is a ReferenceMate™ rugged industrial handheld shaker kit. Designed for everyday use in harsh industrial environments, ReferenceMate adds confidence to measurements by providing a constant 1g peak or RMS acceleration level over three user-selectable frequencies. ReferenceMate enables quick field verification of entire monitoring systems including sensor, cable, enclosure and data collector.
- User-selectable operating frequency and measurement type
- Allows quick verification of sensor operation in the field
Contents
REF2510 portable vibration reference source, Batteries, Carrying case, 1/4-28 stud, D-clip, Carabiner, Wrench.
Technical Specifications
Sensitivity
-
Sampling Rate
-
External Width - Metric
-
Product Range
ReferenceMate Series
Frequency Range
159.2Hz
External Height - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate