Print Page
R6WR-0-J9T2A- 16
Sensor Cable, MIL-C-5015, 90° Receptacle, Blunt Cut, Shielded Twisted Pair, 2 Position, 4.9 m, 16 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | R6WR-0-J9T2A- 16Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 99AC8631 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.680 |
| 5+ | $117.580 |
| 10+ | $106.490 |
| 25+ | $103.530 |
| 50+ | $99.100 |
| 100+ | $97.620 |
| 250+ | $96.140 |
Price for:Each
Minimum: 1
Multiple: 1
$128.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | R6WR-0-J9T2A- 16Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 99AC8631 |
| Technical Datasheet | |
| Connector Type A | 90° Receptacle |
| Connector Type B | Free End |
| No. of Positions | 2 Positions |
| Cable Length - Metric | 4.9m |
| Cable Length - Imperial | 16ft |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
R6WR-0-J9T2A-16 is a rugged industrial cable for vibration monitoring.
- Right angle accelerometer cable assembly
- 10' shielded twisted pair cable
- Braided shield
- Yellow PTFE jacket with molded MIL-C-5015
- 6W IP67 connector with electrical isolation between shield and transducer housing
- High temperature of 200°C
- Blunt cut
Technical Specifications
| Connector Type A | 90° Receptacle |
|---|---|
| No. of Positions | 2 Positions |
| Cable Length - Imperial | 16ft |
| SVHC | To Be Advised |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 4.9m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
