Print Page
R6W-0-J9T2A-32
Sensor Cable, MIL-C-5015 Receptacle, Blunt Cut, Shielded Twisted Pair Cable, 2 Position, 10 m, 32 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | R6W-0-J9T2A-32Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 99AC2232 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $149.870 |
| 5+ | $136.950 |
| 10+ | $124.030 |
| 25+ | $120.590 |
| 50+ | $115.420 |
| 100+ | $113.700 |
| 250+ | $111.970 |
Price for:Each
Minimum: 1
Multiple: 1
$149.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | R6W-0-J9T2A-32Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 99AC2232 |
| Technical Datasheet | |
| Connector to Connector | Circular Receptacle to Free End |
| Connector Type A | Circular Receptacle |
| Connector Type A | Circular 2 Position Receptacle |
| Connector Type B | Free End |
| Connector Type B | Free End |
| No. of Positions | 2 Positions |
| Cable Length - Metric | 10m |
| Cable Length - Imperial | 32ft |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
R6W-0-J9T2A-32 is a rugged industrial cable for vibration monitoring.
- Accelerometer cable assembly
- 32' shielded twisted pair cable
- Braided shield
- Yellow PTFE jacket with molded MIL-C-5015
- 6W IP67 connector with electrical isolation between shield and transducer housing
- High temperature of 200°C
- Blunt cut
Technical Specifications
| Connector to Connector | Circular Receptacle to Free End |
|---|---|
| Connector Type A | Circular 2 Position Receptacle |
| Connector Type B | Free End |
| Cable Length - Metric | 10m |
| Product Range | - |
| Connector Type A | Circular Receptacle |
|---|---|
| Connector Type B | Free End |
| No. of Positions | 2 Positions |
| Cable Length - Imperial | 32ft |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for R6W-0-J9T2A-32
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
