Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCD200-24-SB-N-100
Newark Part No.88AH8504
Product RangePCD200 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $920.520 |
Price for:Each
Minimum: 1
Multiple: 1
$920.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCD200-24-SB-N-100
Newark Part No.88AH8504
Product RangePCD200 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionProcess
Digit Height0.6"
Panel Cutout Height1.772"
Panel Cutout Width3.622"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangePCD200 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0mA to 20mA / 4mA to 20mA / 0V to 5V / 1V to 5V / ± 10V
Panel Cutout Height
1.772"
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Product Range
PCD200 Series
Meter Function
Process
Digit Height
0.6"
Panel Cutout Width
3.622"
Supply Voltage Max
24VDC
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate