Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCD200-24-B-N-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH8498
Product RangePCD200 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $639.930 |
| 5+ | $622.080 |
| 10+ | $604.230 |
| 25+ | $592.150 |
| 50+ | $580.060 |
Price for:Each
Minimum: 1
Multiple: 1
$639.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCD200-24-B-N-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH8498
Product RangePCD200 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionProcess
Digit Height0.6"
Panel Cutout Height1.772"
Panel Cutout Width3.622"
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangePCD200 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0mA to 20mA / 4mA to 20mA / 0V to 5V / 1V to 5V / ± 10V
Panel Cutout Height
1.772"
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Product Range
PCD200 Series
Meter Function
Process
Digit Height
0.6"
Panel Cutout Width
3.622"
Supply Voltage Max
24VDC
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
