Print Page
PCD100-265-B-2R-0
Panel Meter, Temperature/Process, 4 Digit, 0mA to 20mA/4mA to 20mA/1V to 5V/-10V to +10V, 85-265 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | PCD100-265-B-2R-0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 88AH8492 |
| Product Range | PCD100 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $615.840 |
| 5+ | $598.440 |
| 10+ | $581.040 |
| 25+ | $569.420 |
| 50+ | $557.800 |
Price for:Each
Minimum: 1
Multiple: 1
$615.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | PCD100-265-B-2R-0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 88AH8492 |
| Product Range | PCD100 Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Meter Function | Temperature / Process |
| Meter Range | 0mA to 20mA / 4mA to 20mA / 1V to 5V / -10V to +10V |
| Digit Height | 1.2" |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Supply Voltage Min | 85VAC |
| Supply Voltage Max | 265VAC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 65°C |
| Product Range | PCD100 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | 0mA to 20mA / 4mA to 20mA / 1V to 5V / -10V to +10V |
| Panel Cutout Height | - |
| Supply Voltage Min | 85VAC |
| Operating Temperature Min | -40°C |
| Product Range | PCD100 Series |
| Meter Function | Temperature / Process |
|---|---|
| Digit Height | 1.2" |
| Panel Cutout Width | - |
| Supply Voltage Max | 265VAC |
| Operating Temperature Max | 65°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
