Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC420VR-10-R6
Newark Part No.32AK5375
Product RangePCC420V Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $344.770 |
| 5+ | $290.890 |
| 10+ | $270.330 |
| 25+ | $245.440 |
Price for:Each
Minimum: 1
Multiple: 1
$344.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC420VR-10-R6
Newark Part No.32AK5375
Product RangePCC420V Series
Technical Datasheet
Sensor TypeLoop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter25.4mm
Internal Diameter-
Input Current-
Product RangePCC420V Series
SVHCTo Be Advised
Product Overview
PCC420VR-10-R6 is a PCC420 series compact 4-20mA sensor. It provides a 4-20 mA output proportional to overall vibration, allowing for continuous trending of machine health. This trend data alerts users to changing machine conditions and helps guide maintenance in prioritizing the need for service.
- RMS output, velocity loop powered sensor
- 1.0ips (25.4mm/sec) full scale
- Compact housing for applications with height restriction
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- 2-pin, MIL-C-5015 style output connector
- Voltage range from 12 to 30V DC, 700 ohm maximum loop resistance at 24V DC
- Case isolated, internally shielded grounding, hermetic sealing
- Operating temperature range from -40°C to +105°C
Contents
Sensor, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensor Type
Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PCC420V Series
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
25.4mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate