Print Page
PC420VR-10
RMS Output Loop Powered Sensor, 4-20 mA, 30Vdc, 1.12" Dia, Thread Mount, LPS PC420V Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | PC420VR-10Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83AH9133 |
| Product Range | PC420V Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $592.740 |
| 5+ | $500.070 |
| 10+ | $464.800 |
| 25+ | $455.500 |
| 50+ | $446.210 |
Price for:Each
Minimum: 1
Multiple: 1
$592.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | PC420VR-10Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83AH9133 |
| Product Range | PC420V Series |
| Technical Datasheet | |
| Sensor Type | RMS Output Loop Powered Sensor |
| Supply Voltage | 30VDC |
| Impedance | - |
| Sensor Mounting | Stud |
| Sensitivity | - |
| External Diameter | 1.12" |
| Internal Diameter | - |
| Input Current | - |
| Product Range | PC420V Series |
| SVHC | To Be Advised |
Product Overview
PC420VR-10 is a PC420 series 4-20mA sensor. It provides a 4-20 mA output proportional to velocity vibration, allowing for continuous trending of overall machine vibration. This trend data alerts users to changing machine conditions and helps guide maintenance in prioritizing the need for service.
- RMS output, velocity loop powered sensor
- 1.0ips (25.4mm/sec) full scale
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- Voltage range from 12 to 30V DC, 700 ohm maximum loop resistance at 24V DC
- Case isolated, internally shielded grounding, hermetic sealing
- Operating temperature range from -40°C to +105°C
Contents
Sensor, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
| Sensor Type | RMS Output Loop Powered Sensor |
|---|---|
| Impedance | - |
| Sensitivity | - |
| Internal Diameter | - |
| Product Range | PC420V Series |
| Supply Voltage | 30VDC |
|---|---|
| Sensor Mounting | Stud |
| External Diameter | 1.12" |
| Input Current | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for PC420VR-10
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
