Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-20-EXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC1788
Product RangePC420V-EX Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $818.310 |
| 5+ | $714.790 |
| 10+ | $688.610 |
| 25+ | $674.840 |
| 50+ | $661.070 |
Price for:Each
Minimum: 1
Multiple: 1
$818.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-20-EXCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC1788
Product RangePC420V-EX Series
Technical Datasheet
Sensor TypePeak Velocity Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter33.53mm
Internal Diameter-
Input Current-
Product RangePC420V-EX Series
SVHCTo Be Advised
Product Overview
PC420VP-20-EX is a PC420V-EX series, explosion-proof, velocity loop powered sensor.
- 4 to 20mA equivalent peak output velocity sensor
- 2.0ips full scale
- 5% max transverse sensitivity
- Power requirements (2-wire loop power) : 14 - 30V DC voltage at sensor terminals
- Frequency response: 10Hz - 1.0kHz at ±10% and 4Hz - 2kHz at ±3dB
- Case isolated, internally shielded grounding and 303 stainless steel case material
- 2,500g peak shock limit and temperature range from -40° to 85°C
- Explosion-proof certified
- Provides continuous trending of overall machine vibration
- Manufactured in an approved ISO 9001 facility
Contents
Sensor, SF20-2 mounting stud, calibration data (level 2).
Technical Specifications
Sensor Type
Peak Velocity Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420V-EX Series
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
33.53mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
