New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Vibration & Shock Sensors
                                                                                                    Print Page

                                                                                                    PC420VP-20-DA

                                                                                                    Loop Powered Sensor, Equivalent Peak Output, 4-20 mA, 2 ips, 30VDC, 100mV/g, Thread Mount

                                                                                                    AMPHENOL WILCOXON
                                                                                                    AMPHENOL WILCOXON PC420VP-20-DA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPHENOL WILCOXON
                                                                                                    Manufacturer Part NoPC420VP-20-DA
                                                                                                    Newark Part No.83AH9124
                                                                                                    Product RangePC420V-DA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$802.320
                                                                                                    5+$741.770
                                                                                                    10+$706.440
                                                                                                    25+$686.260
                                                                                                    50+$645.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $802.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL WILCOXON
                                                                                                    ManufacturerAMPHENOL WILCOXON
                                                                                                    Manufacturer Part NoPC420VP-20-DA
                                                                                                    Newark Part No.83AH9124
                                                                                                    Product RangePC420V-DA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeAcceleration Loop Powered Sensor
                                                                                                    Supply Voltage30VDC
                                                                                                    Impedance-
                                                                                                    Sensor MountingThread Mount
                                                                                                    Sensitivity100 mV/g
                                                                                                    External Diameter28.45mm
                                                                                                    Internal Diameter-
                                                                                                    Input Current-
                                                                                                    Product RangePC420V-DA Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PC420VP-20-DA is a PC420V-Dz series velocity loop-powered sensor. This PC420V-Dz series dual output sensor provides 24/7 monitoring of overall machine vibration for continuous trending, alerting users to changing machine conditions and helping to guide maintenance in prioritizing the need for service. This sensor is the best fit for industrial requirements.

                                                                                                    • 4 to 20mA equivalent peak output velocity sensor
                                                                                                    • 2.0ips full scale
                                                                                                    • Dynamic scale: 100mV/g acceleration (sensitivity, ±10%)
                                                                                                    • Power requirements (2-wire loop power) : 12 to 30V DC voltage at sensor terminal
                                                                                                    • 25kHz nom resonant frequency (mounted) and 700 ohm max loop resistance at 24V DC
                                                                                                    • Case isolated, internally shielded grounding and 316L stainless steel case material
                                                                                                    • 3 pin, MIL-C-5015 style output connector, R6G type mating connector, J9T3A recommended cabling
                                                                                                    • Easily integrated into existing process control systems
                                                                                                    • Corrosion resistant, hermetic seal and ESD, overload, and reverse wiring protection
                                                                                                    • Manufactured in an approved ISO 9001 facility

                                                                                                    Contents

                                                                                                    Sensor, SF6 mounting stud, Calibration data (level 2).

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Acceleration Loop Powered Sensor

                                                                                                    Impedance

                                                                                                    -

                                                                                                    Sensitivity

                                                                                                    100 mV/g

                                                                                                    Internal Diameter

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PC420V-DA Series

                                                                                                    Supply Voltage

                                                                                                    30VDC

                                                                                                    Sensor Mounting

                                                                                                    Thread Mount

                                                                                                    External Diameter

                                                                                                    28.45mm

                                                                                                    Input Current

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.