Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-05
Newark Part No.83AH9118
Product RangePC420V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $539.490 |
| 5+ | $498.780 |
| 10+ | $475.020 |
| 25+ | $461.450 |
| 50+ | $434.310 |
Price for:Each
Minimum: 1
Multiple: 1
$539.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-05
Newark Part No.83AH9118
Product RangePC420V Series
Technical Datasheet
Sensor TypePeak Velocity Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity-
External Diameter28.45mm
Internal Diameter-
Input Current-
Product RangePC420V Series
SVHCTo Be Advised
Product Overview
PC420VP-05 is a PC420V series vibration transmitter. This vibration transmitter sensor represents vibration levels by a loop current of 4-20mA, which can be easily integrated into existing plant control systems, such as a PLC, DCS, or SCADA system. As part of a continuous monitoring setup, 4-20mA trend data can be easily compared against standard vibration guides to indicate general machine health.
- Velocity peak detection
- Continuous monitoring of vibration levels
- Corrosion resistant, hermetic seal
- ESD, overload, and reverse wiring protection
- Easily integrated into existing process control systems
- Manufactured in an approved ISO 9001 facility
- Operating temperature range from -40°C to +105°C
- Case material: stainless steel
- Output connector: 2 pin, MIL-C-5015 style
- 1/4-28 tapped hole mounting
Contents
Vibration transmitter, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensor Type
Peak Velocity Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420V Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.45mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate