Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMAC820Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95AC1507
Product RangeMachineryMate MAC800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,414.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3,414.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMAC820Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95AC1507
Product RangeMachineryMate MAC800 Series
Technical Datasheet
Sensitivity100mV/g
Frequency Range1Hz to 10kHz
Sampling Rate-
External Height - Metric200mm
External Width - Metric60mm
External Depth - Metric26mm
Product RangeMachineryMate MAC800 Series
SVHCTo Be Advised
Product Overview
- MachineryMate handheld vibration meter kit
- Data trending software
- Internal data storage
- Built-in ISO alarms and Bluetooth capability
- Standard cable mounted accelerometer with magnet
- BDU reading to easily identify bearing problems
- 800 line FFT spectrum
- Manufactured in an approved ISO 9001 facility
- Built-in band filters for unbalance, misalignment and looseness
Contents
Meter and Datamate software, USB docking cradle, Protective boot, 100mV/g sensor with magnet, Carrying case, Strobelight attachment (MAC004), DataMate PRO software (MAC005), Bluetooth headphones (MAC006), Headphones case (MAC007).
Technical Specifications
Sensitivity
100mV/g
Sampling Rate
-
External Width - Metric
60mm
Product Range
MachineryMate MAC800 Series
Frequency Range
1Hz to 10kHz
External Height - Metric
200mm
External Depth - Metric
26mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
