New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Vibration Meters / Testers
                                                                                                    Print Page

                                                                                                    MAC800-IS

                                                                                                    Vibration Meter, Accelerometer, Intrinsically Safe, 100mV/g, 2Hz to 10kHz

                                                                                                    AMPHENOL WILCOXON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL WILCOXON MAC800-IS
                                                                                                    AMPHENOL WILCOXON MAC800-IS
                                                                                                    AMPHENOL WILCOXON MAC800-IS
                                                                                                    AMPHENOL WILCOXON MAC800-IS
                                                                                                    ManufacturerAMPHENOL WILCOXON
                                                                                                    Manufacturer Part NoMAC800-IS
                                                                                                    Newark Part No.92AH7650
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,544.470
                                                                                                    5+$6,582.420
                                                                                                    10+$6,430.520
                                                                                                    25+$6,329.250
                                                                                                    50+$6,227.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,544.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL WILCOXON
                                                                                                    ManufacturerAMPHENOL WILCOXON
                                                                                                    Manufacturer Part NoMAC800-IS
                                                                                                    Newark Part No.92AH7650
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensitivity100mV/g
                                                                                                    Frequency Range2Hz to 10kHz
                                                                                                    Sampling Rate-
                                                                                                    External Height - Metric26mm
                                                                                                    External Width - Metric60mm
                                                                                                    External Depth - Metric200mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MAC800-IS is a MachineryMate intrinsically safe vibration meter kit. Wilcoxon’s handheld MAC800-IS vibration meter analyses and displays vibration signals, helping users identify machine faults before they impact operations or lead to failure. The meter comes with built-in band filters for unbalance, misalignment and looseness, and its low frequency range allows readings on machinery running at speeds as slow as 120 RPM. The meter is IECEx/ATEX and SGS certified intrinsically safe for use in Class 1 Zone 1 hazardous locations.

                                                                                                    • Data trending software
                                                                                                    • Internal data storage
                                                                                                    • Built-in ISO alarms and Bluetooth capability
                                                                                                    • Includes intrinsically safe accelerometer with magnet
                                                                                                    • BDU reading to easily identify bearing problems
                                                                                                    • 800 line FFT spectrum
                                                                                                    • Manufactured in an approved ISO 9001 facility

                                                                                                    Contents

                                                                                                    786A-IS intrinsically safe accelerometer, R6WP-2-J88C-06 cable assembly, MD055 two-pole magnet, DataMate software, MAC001 docking station with USB cable, MAC002 protective boot with magnets, MAC003 carrying case with insert.

                                                                                                    Technical Specifications

                                                                                                    Sensitivity

                                                                                                    100mV/g

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    60mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    2Hz to 10kHz

                                                                                                    External Height - Metric

                                                                                                    26mm

                                                                                                    External Depth - Metric

                                                                                                    200mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.