Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | LVEP050-TO5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79AK3828 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $128.600 |
| 5+ | $125.250 |
| 10+ | $122.590 |
| 25+ | $119.530 |
| 50+ | $117.050 |
Price for:Each
Minimum: 1
Multiple: 1
$128.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | LVEP050-TO5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79AK3828 |
| Technical Datasheet | |
| Sensing Range - Accelerometer | ± 25g |
| Sensitivity Typ | 50mV/g |
| Supply Voltage Min | 3VDC |
| Supply Voltage Max | 5.5VDC |
| No. of Axes | - |
| Sensor Case / Package | TO-5 |
| No. of Pins | 4 Pin |
| Output Interface | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
LVEP050-TO5 is an ultra low power embedded accelerometer. It is a high-performance piezoelectric accelerometer designed for ultra-low power consumption and easy integration into wireless vibration sensors and other battery-powered applications.
- 180μW ultra low power consumption, small and lightweight
- TO5 common form factor for embedded designs, hermetic seal
- Affordable for high-volume, integrated applications, dynamic vibration sensor output
- 50mV/g sensitivity, ±5% sensitivity tolerance, 1Hz to 11,000Hz frequency response (±3dB)
- 1.5VDC ±5% bias output voltage (BOV), <lt/>10ms BOV settling time
- Epoxy mounting style, 4-pin TO5 connector style, 25g peak full scale range
- 17KHz resonance frequency, voltage source range from 3VDC to 5.5VDC
- 304L stainless steel case material, hermetic sealing
- Nominal quiescent current is 60µA, output impedance is 1,000 ohm maximum
Technical Specifications
| Sensing Range - Accelerometer | ± 25g |
|---|---|
| Supply Voltage Min | 3VDC |
| No. of Axes | - |
| No. of Pins | 4 Pin |
| Operating Temperature Min | - |
| Qualification | - |
| SVHC | To Be Advised |
| Sensitivity Typ | 50mV/g |
|---|---|
| Supply Voltage Max | 5.5VDC |
| Sensor Case / Package | TO-5 |
| Output Interface | - |
| Operating Temperature Max | - |
| Product Range | - |
Technical Docs (1)
Alternatives for LVEP050-TO5
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
