Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | J10-1000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83AH9012 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,594.730 |
| 5+ | $1,530.220 |
| 10+ | $1,482.340 |
| 25+ | $1,396.470 |
| 50+ | $1,337.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,594.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | J10-1000Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 83AH9012 |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Pairs | 1 Pair |
| Wire Gauge | - |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| Jacket Color | Gray |
| No. of Max Strands x Strand Size | - |
| Voltage Rating | - |
| Jacket Material | Enviroprene |
| Conductor Material | - |
| External Diameter | 0.19" |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 1000ft |
| Jacket Color | Gray |
| Voltage Rating | - |
| Conductor Material | - |
| Product Range | - |
| No. of Pairs | 1 Pair |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 304.8m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | Enviroprene |
| External Diameter | 0.19" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
