Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHV200LF-500Copy
Newark Part No.95AC1441
Product RangeHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $733.150 |
| 5+ | $677.820 |
| 10+ | $645.540 |
| 25+ | $627.100 |
| 50+ | $590.210 |
Price for:Each
Minimum: 1
Multiple: 1
$733.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoHV200LF-500Copy
Newark Part No.95AC1441
Product RangeHV Series
Technical Datasheet
Sensing Range - Accelerometer10g
Sensitivity Typ500mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / PackageModule
No. of Pins-
Output InterfaceAnalog - 13V
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product RangeHV Series
SVHCTo Be Advised
Product Overview
HV200LF-500 is a HV series low-frequency, high EMI resistance accelerometer. It is designed for low-frequency applications where high electrical isolation between the sensor and machine is required. HV sensor can withstand arcing between the sensor base and its internal electronics to levels as high as 6,000 volts. The sensor offers improved EMI resistance in areas where high electromagnetic interference occurs, such as wind turbines, railway systems and other high-voltage generators.
- Ultra low-frequency measurements, rapid shock recovery
- Case-base isolated up to 6kV
- Ideal for power generation applications, improved EMI resistance
- Manufactured in an approved ISO 9001 facility
- 2 pin, MIL-5015 output connector
- 1/4-28 UNF integral mounting
- 500mV/g sensitivity
- Temperature range from -50°C to +120°C
- Stainless steel sensor case, ceramic isolation
- 28kHz nominal resonance frequency
Technical Specifications
Sensing Range - Accelerometer
10g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
500mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Output Interface
Analog - 13V
Operating Temperature Max
120°C
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
