Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | HV200Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95AC1439 |
| Product Range | HV Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $346.100 |
| 5+ | $339.180 |
| 10+ | $332.260 |
| 25+ | $325.330 |
| 50+ | $318.410 |
Price for:Each
Minimum: 1
Multiple: 1
$346.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | HV200Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95AC1439 |
| Product Range | HV Series |
| Technical Datasheet | |
| Sensing Range - Accelerometer | ± 80g |
| Sensitivity Typ | 100mV/g |
| Supply Voltage Min | 18VDC |
| Supply Voltage Max | 30VDC |
| No. of Axes | - |
| Sensor Case / Package | - |
| No. of Pins | 2 Pin |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 120°C |
| Qualification | - |
| Product Range | HV Series |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Range - Accelerometer | ± 80g |
|---|---|
| Supply Voltage Min | 18VDC |
| No. of Axes | - |
| No. of Pins | 2 Pin |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | To Be Advised |
| Sensitivity Typ | 100mV/g |
|---|---|
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | - |
| Output Interface | - |
| Operating Temperature Max | 120°C |
| Product Range | HV Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
