New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Microphones
                                                                                                  Print Page

                                                                                                  H23-100

                                                                                                  Hydrophone, Omnidirectional, Acoustic, -178 dB, 5 Hz to 120 kHz, 18 to 24 VDC, H23 Series

                                                                                                  AMPHENOL WILCOXON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL WILCOXON H23-100
                                                                                                  ManufacturerAMPHENOL WILCOXON
                                                                                                  Manufacturer Part NoH23-100
                                                                                                  Newark Part No.94AK5746
                                                                                                  Product RangeH23 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  AMPHENOL WILCOXON
                                                                                                  ManufacturerAMPHENOL WILCOXON
                                                                                                  Manufacturer Part NoH23-100
                                                                                                  Newark Part No.94AK5746
                                                                                                  Product RangeH23 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionAcoustic
                                                                                                  DirectivityOmnidirectional
                                                                                                  Frequency Response Min5Hz
                                                                                                  Frequency Response Max120kHz
                                                                                                  Supply Voltage Min18VDC
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Drain Current Max-
                                                                                                  Sensitivity (dB)-178dB
                                                                                                  Output Impedance-
                                                                                                  Product RangeH23 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  H23-100 is a H23 series, hydrophone. This hydrophone is designed to be small, versatile, self-amplified, and shielded for a wide variety of underwater acoustic measurements. Ruggedness, low cost and an ultra low-noise internal amplifier are prime features of this unit. It provides a flat response and are omnidirectional over a wide range of frequencies and orientations. The internal amplifier eliminates triboelectric cable noise, connector contamination problems and the requirement for an expensive inline amplifier. The hydrophone and cable entry are completely encapsulated in polyurethane to alleviates water intrusion caused by cathodic action. The assembles uses pre-aged piezoelectric (PZT) sensing elements promoting long term stability. It is used in applications such as military surveillance, underwater biological studies, ship noise studies, pump and machinery studies and monitoring of underwater ordnance.

                                                                                                  • Nominal sensitivity is -178dB re 1V/µPa
                                                                                                  • Nominal voltage sensitivity is 1.26mV/Pa
                                                                                                  • Supply voltage range from 18 to 24VDC
                                                                                                  • 4 to 10mA supply current
                                                                                                  • 10VDC nominal bias output voltage
                                                                                                  • Operating static pressure is 1000PSI max (680m sea water depth)
                                                                                                  • Polyurethane jack material, nominal noise is 33dB at (1KHz, 23°C, re 1µPa/√Hz)
                                                                                                  • Frequency response range from 15Hz to 10KHz at (±2dB, re 100Hz)
                                                                                                  • 0.14” dia, twisted shielded pair, 10ft standard length cable
                                                                                                  • Operating temperature range from -10°C to +60°C

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Acoustic

                                                                                                  Frequency Response Min

                                                                                                  5Hz

                                                                                                  Supply Voltage Min

                                                                                                  18VDC

                                                                                                  Drain Current Max

                                                                                                  -

                                                                                                  Output Impedance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Directivity

                                                                                                  Omnidirectional

                                                                                                  Frequency Response Max

                                                                                                  120kHz

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  Sensitivity (dB)

                                                                                                  -178dB

                                                                                                  Product Range

                                                                                                  H23 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.