Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,522.800 |
| 5+ | $7,436.000 |
| 10+ | $7,264.400 |
| 25+ | $7,150.000 |
| 50+ | $7,035.600 |
Price for:Each
Minimum: 1
Multiple: 1
$8,522.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoF7-1Copy
Newark Part No.95AC1402
Technical Datasheet
Sensor TypePiezoelectric Shaker
Supply Voltage800Vrms
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter55.88mm
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Piezoelectric Shaker
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
800Vrms
Sensor Mounting
Stud
External Diameter
55.88mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
