Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | CB4Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95AC1130 |
| Product Range | CB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.460 |
| 5+ | $316.010 |
| 10+ | $309.300 |
| 25+ | $304.870 |
| 50+ | $298.770 |
Price for:Each
Minimum: 1
Multiple: 1
$324.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | CB4Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95AC1130 |
| Product Range | CB Series |
| Technical Datasheet | |
| Input Connection Type | Cable Gland |
| Output Type | BNC Connector |
| No. of Ports | 4Ports |
| No. of Output Ports | 4Ports |
| Product Range | CB Series |
| IP Rating | IP66 |
| SVHC | To Be Advised |
Technical Specifications
| Input Connection Type | Cable Gland |
|---|---|
| No. of Ports | 4Ports |
| Product Range | CB Series |
| SVHC | To Be Advised |
| Output Type | BNC Connector |
|---|---|
| No. of Output Ports | 4Ports |
| IP Rating | IP66 |
Technical Docs (1)
Alternatives for CB4
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
