Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No993B-7-M12 [CERT]
Newark Part No.83AH9358
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,957.420 |
| 5+ | $1,827.790 |
| 10+ | $1,750.010 |
| 25+ | $1,698.160 |
| 50+ | $1,620.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,957.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No993B-7-M12 [CERT]
Newark Part No.83AH9358
Technical Datasheet
Sensing Range - Accelerometer60g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes3
Sensor Case / PackageModule
No. of Pins-
Output InterfaceAnalog - 12V
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
993B-7-M12 [CERT] is an intrinsically safe 3-axis accelerometer with an M12 connector. This triaxial accelerometer comprises three sensing elements within a single housing. A 3-axis accelerometer enables multi-directional data acquisition in a single measurement. Proponents of 3-axis accelerometer cites the increase speed of data collection, inherently consistent readings, and a reduction in wiring for permanent installations.
- Rugged hermetic design, 3-axis simultaneous sensing
- Broad frequency response, hazardous area certifications, EMI/RFI protection
- Manufactured in ISO 9001 facility
- 100mV/g sensitivity, ±10% sensitivity tolerance
- Top exit 4-pin M12 connector, case isolated
- 10-32 captive mounting screw
- CSA certified for use in Class I, Division 1/2, groups A, B, C, D hazardous areas
- Dynamic vibration (IEPE) sensor output
- 33kHz resonance frequency
- Temperature range from -50°C to +120°C
Technical Specifications
Sensing Range - Accelerometer
60g
Supply Voltage Min
18VDC
No. of Axes
3
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Output Interface
Analog - 12V
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate