Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,484.490 |
| 5+ | $1,386.180 |
| 10+ | $1,327.190 |
| 25+ | $1,287.870 |
| 50+ | $1,228.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,484.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No993ACopy
Newark Part No.95AC2908
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
993A is a general purpose triaxial accelerometer. This triaxial accelerometer comprise three sensing elements within a single housing. 3-axis accelerometers enable multi-directional data acquisition in a single measurement. Proponents of 3-axis accelerometers cite the increase speed of data collection, inherently consistent readings, and a reduction in wiring for permanent installations.
- Rugged design, easy to mount, fast and consistent data collection
- Reduced wiring for permanent installations, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±10%, 25°C), 50g peak acceleration range
- 1% amplitude nonlinearity, case isolated, internally shielded grounding
- 100 ohm max output impedance, 12VDC bias output voltage
- Vibration limit is 500g peak, shock limit is 5,000g peak
- Hardcoated aluminum case material, 1/4-28 captive socket head screw mounting
- 4-pin, Bendix PC02A-8-4P output connector, R9W mating connector, J9T4 cabling
- Operating temperature range from -50°C to +120°C
Contents
General purpose triaxial accelerometer, 11714-09 captive screw, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 50g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
