Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $912.980 |
| 5+ | $844.080 |
| 10+ | $803.880 |
| 25+ | $780.920 |
| 50+ | $734.980 |
Price for:Each
Minimum: 1
Multiple: 1
$912.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No799MCopy
Newark Part No.95AC2888
Technical Datasheet
Sensing Range - Accelerometer5g
Sensitivity Typ1V/g
Supply Voltage Min15VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / PackageModule
No. of Pins-
Output InterfaceAnalog - 8V
Operating Temperature Min-50°C
Operating Temperature Max80°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
5g
Supply Voltage Min
15VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
1V/g
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Output Interface
Analog - 8V
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
