Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $497.990 |
| 5+ | $460.410 |
| 10+ | $438.480 |
| 25+ | $425.960 |
| 50+ | $400.900 |
Price for:Each
Minimum: 1
Multiple: 1
$497.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No787AM8Copy
Newark Part No.95AC2843
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
787AM8 is a low profile industrial accelerometer sensor.
- API 670 compliant, corrosion resistant, ESD, overload, and reverse wiring protection
- Manufactured in ISO 9001 facility, 100mV/g sensitivity at (±5%, 25°C)
- 80g peak acceleration range, 1% amplitude nonlinearity
- 22KHz min resonance frequency, mounted, 100 ohm max output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 12VDC nominal bias output voltage, hermetic sealing
- M8 captive hex head screw with 0.046” diameter safety wire hole mounting
- 2 pin, MIL-C-5015 style output connector, R6 type mating connector
- J9T2A, 2-conduct cabling, case isolated, internally shielded grounding
- Operating temperature range from -55°C to +120°C
Contents
Low profile industrial accelerometer sensor, SCM8125 captive hex head screw, Calibration data.
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
