Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $484.160 |
| 5+ | $447.620 |
| 10+ | $426.300 |
| 25+ | $414.120 |
| 50+ | $389.760 |
Price for:Each
Minimum: 1
Multiple: 1
$484.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No787-500Copy
Newark Part No.95AC2830
Technical Datasheet
Sensing Range - Accelerometer± 10g
Sensitivity Typ500mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
787-500 is a low-frequency accelerometer.
- High sensitivity, clear signals at low vibration levels
- Improved signal to noise ratio, manufactured in ISO 9001 facility
- 1% amplitude nonlinearity, ±3dB frequency response from 0.2 to 10,000Hz
- 22KHz resonance frequency, 100 ohm maximum output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 12VDC bias output voltage, case isolated, internally shielded grounding
- Hermetic sealing, 316L stainless steel case material
- 1/4-28 captive hex head screw, 0.046” diameter safety wire hole mounting
- 2-pin, MIL-C-5015 style output connector, R6 type mating connector
- Operating temperature range from -50°C to +120°C
Contents
Low-frequency accelerometer, 1/4-28 captive hex head screw, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 10g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
500mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
