Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $367.350 |
Price for:Each
Minimum: 1
Multiple: 1
$367.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786V
Newark Part No.32AK5376
Technical Datasheet
Sensing Range - Accelerometer-
Sensitivity Typ100mV/in/sec
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
-
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/in/sec
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
