
| Quantity | Price |
|---|---|
| 1+ | $428.830 |
| 5+ | $396.460 |
| 10+ | $377.580 |
| 25+ | $366.800 |
| 50+ | $345.220 |
Product Information
Product Overview
786T is a dual-output accelerometer and temperature sensor. This dual-output accelerometer and temperature sensor measures both vibration and temperature, providing more data from one sensor to simplify your condition monitoring setup. This dual-output sensor is useful in applications such as paper machines, where users want to know the temperature at the mounting locations in the dryer section. Temperature is measured by an integrated circuit chip that produces a DC output voltage signal. The signal changes by 10 millivolts per degree Celsius. A one degree Celsius change infers a 10mV voltage difference where the reference temperature 0°Celsius.
- Measures both acceleration and temperature, rugged design
- Corrosion resistant, hermetic seal, case isolated, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range at (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 12,000Hz
- 30KHz resonance frequency, 100 ohm maximum output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 12VDC nominal bias output voltage, vibration limit is 500g peak, J9T3A cabling
- Hermetic sealing, 316L stainless steel case material, R6GW mating connector
- 1/4-28 UNF tapped hole mounting, 3-pin, MIL-C-5015 style output connector
- Operating temperature range from -50°C to +120°C
Contents
Dual-output accelerometer and temperature sensor, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
± 80g
18VDC
-
3 Pin
-50°C
-
To Be Advised
100mV/g
30VDC
-
-
120°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
