Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786F-IM-J9T2ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM7199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $331.240 |
| 5+ | $323.250 |
| 10+ | $315.260 |
| 25+ | $303.820 |
| 50+ | $297.740 |
Price for:Each
Minimum: 1
Multiple: 1
$331.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No786F-IM-J9T2ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM7199
Technical Datasheet
Sensing Range - Accelerometer80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / PackageModule
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
